0046024 | LAPP
Silicone connection and control cable ÖLFLEX HEAT 180 SIHF 7 G 2.5 mm², AWG 14, unshielded, red brown, 0046024
Order No.: 31P8465
EAN: 4044775194898
MPN:
0046024
ÖLFLEX HEAT 180 SiHF 7G2,5
Series: ÖLFLEX HEAT 180 SIHF
Unit Price (€ / mtr.)
16.8742 € *
Available: 0 mtr.
Leadtime: 1 Week **
Control cable, 0046024/100, LAPP
ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.
FEATURES
- Halogen-free
- Flame-retardant
- Cold-resistant
- Temperature-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: Silicone
- Color: reddish brown
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | Silikon | |
Core colour sequence | schwarz | |
Number of cores | 7 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 12.6 mm | |
AWG cross-section | AWG 14 | |
Colour | rotbraun | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 2,5 mm² | |
Material | Silikon | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-83 | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |