00460283 | LAPP

Silicone connection and control cable ÖLFLEX HEAT 180 SIHF 5 G 4.0 mm², AWG 12, unshielded, red brown, 00460283

Order No.: 31P8443
EAN: 4044775260630
MPN:
00460283
ÖLFLEX HEAT 180 SiHF 5G4
00460283 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
18.8258 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
941.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
18.8258 €

Control cable, 00460283/100, LAPP

ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Cold-resistant
  • Temperature-resistant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Silikon
Core colour sequence VDE 0293-308
Number of cores 5
Version Anschluss- und Steuerleitung
Outer diameter 14 mm
AWG cross-section AWG 12
Colour rotbraun
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 4,0 mm²
Material Silikon
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-83
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes