0046302 | LAPP

Silicone connection cable ÖLFLEX HEAT 180 EWKF C 3 G 0.75 mm², shielded, black, 0046302

Order No.: 33P941
EAN: 4044774669281
MPN:
0046302
ÖLFLEX HEAT 180 EWKF C 3G0,75
0046302 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.1765 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
517.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.1765 €

Connection cable, 0046302, LAPP

Features

  • Initial tear propagation and notch resistance
  • Halogen-free
  • No corrosive gases
  • Flame retardant
  • Good hydrolysis and UV-resistance
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Areas with high ambient temperatures and occasionally mechanical stress
  • Steel, ceramic and iron works
  • Bakery equipment and industrial furnaces
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 0.75 mm²
Colour black
Material silicone
Outer diameter 8.9 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material silicone
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -60 °C to 180 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes