00465033 | LAPP

Silicone connection cable ÖLFLEX HEAT 180 EWKF 5 G 0.75 mm², unshielded, black, 00465033

Order No.: 33P930
EAN: 4044774670119
MPN:
00465033
ÖLFLEX HEAT 180 EWKF 5G0,75
00465033 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.6291 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
462.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.6291 €

Connection cable, 00465033, LAPP

Features

  • Initial tear propagation and notch resistance
  • Halogen-free
  • No corrosive gases
  • Flame retardant
  • Good hydrolysis and UV-resistance
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Areas with high ambient temperatures and occasionally mechanical stress
  • Steel, ceramic and iron works
  • Bakery equipment and industrial furnaces
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
Technical specifications
Core insulation material Silikon
Core colour sequence VDE 0293-308
Number of cores 5
Version Anschlussleitung
Outer diameter 8.5 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,75 mm²
Material Silikon
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes