0046604/100 | LAPP
Silicone connection and control cable ÖLFLEX HEAT 180 MS 7 G 0.5 mm², AWG 20, unshielded, black, 0046604/100
Order No.: 94F784
EAN: 4044774670713
MPN:
0046604/100
ÖLFLEX HEAT 180 MS 7G0,5
Series: ÖLFLEX HEAT 180 MS
Unit Price (€ / mtr.)
8.2705 € *
Available: 0 mtr.
Leadtime: On Request **
Flexible silicon cables, UL approved, halogen-free, type Lapp Kabel ÖLFLEX HEAT 180 MS.
Halogen-free, flame retardant to IEC 60332-1-2, tinned copper fine-wire stranded wire to VDE 0295, class 5/IEC 60228 Cl. 5
Technical specifications
Core insulation material | Silikon | |
Core colour sequence | schwarz | |
Number of cores | 7 | |
Version | Anschluss- und Steuerleitung | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 20 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,5 mm² | |
Material | Silikon | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, cUL | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |