0046701/100 | LAPP

Silicone connection and control cable ÖLFLEX HEAT 180 C MS 3 G 0.5 mm², AWG 20, shielded, black, 0046701/100

Order No.: 31P7302
EAN: 4044774802626
MPN:
0046701/100
ÖLFLEX HEAT 180 C MS 3G0,5
LAPP
0046701/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
9.1749 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.1749 €

Silicone control cable, 0046701/100, LAPP KABEL

Silicone power and control cable, approved for machine and plant construction in North America.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Core insulation material silicone
Number of cores 3
Version connection and control cable
Outer diameter 8.6 mm
AWG cross-section AWG 20
Colour black
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 0.5 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 2 kV
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes