0046905 | LAPP

Silicone connection line ÖLFLEX HEAT 180 H05SS-F EWKF 3 G 1.0 mm², unshielded, black, 0046905

Order No.: 33P1033
EAN: 4044774671673
MPN:
0046905
ÖLFLEX HEAT 180 H05SS-F EWKF 3G1
LAPP
0046905 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.3677 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.3677 €

Connection cable, 0046905, LAPP

Features

  • Halogen-free
  • No corrosive gases
  • Flame-retardant
  • Good hydrolysis and UV-resistance
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Areas with high ambient temperatures and occasionally mechanical stress
  • Steel, ceramic and iron works
  • Bakery equipment and industrial furnaces
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
Technical specifications
Core insulation material silicone
Core colour sequence VDE 0293-308
Number of cores 3
Version connection line
Outer diameter 7.2 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.0 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -50 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes