00469113 | LAPP

Silicone connection line ÖLFLEX HEAT 180 H05SS-F EWKF 5 G 1.5 mm², unshielded, black, 00469113

Order No.: 33P1046
EAN: 4044774671871
MPN:
00469113
ÖLFLEX HEAT 180 H05SS-F EWKF 5G1,5
LAPP
00469113 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
7.7945 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
7.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.7945 €

Connection cable, 00469113, LAPP

Features

  • Halogen-free
  • No corrosive gases
  • Flame-retardant
  • Good hydrolysis and UV-resistance
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Areas with high ambient temperatures and occasionally mechanical stress
  • Steel, ceramic and iron works
  • Bakery equipment and industrial furnaces
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
Technical specifications
Aderisolationsmaterial Silikon
Adernfarbe VDE 0293-308
Anzahl der Adern 5
Ausführung Anschlussleitung
Außendurchmesser 10.9 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,5 mm²
Material Silikon
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (unbewegt) -50 °C bis 180 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes