0046916 | LAPP
Silicone connection line ÖLFLEX HEAT 180 H05SS-F EWKF 3 G 4.0 mm², unshielded, black, 0046916
Order No.: 33P1036
EAN: 4044774672045
MPN:
0046916
ÖLFLEX HEAT 180 H05SS-F EWKF 3G4
Series: ÖLFLEX HEAT 180 H05SS-F EWKF
Unit Price (€ / mtr.)
10.7219 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 0046916, LAPP
Features
- Halogen-free
- No corrosive gases
- Flame-retardant
- Good hydrolysis and UV-resistance
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Areas with high ambient temperatures and occasionally mechanical stress
- Steel, ceramic and iron works
- Bakery equipment and industrial furnaces
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
Technical specifications
Aderisolationsmaterial | Silikon | |
Adernfarbe | VDE 0293-308 | |
Anzahl der Adern | 3 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 12.3 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 4,0 mm² | |
Material | Silikon | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 2 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (unbewegt) | -50 °C bis 180 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |