0091121 | LAPP
Glass silk connection line ÖLFLEX HEAT 260 GLS 3 G 1.5 mm², unshielded, 0091121
Order No.: 33P1104
EAN: 4044774672342
MPN:
0091121
ÖLFLEX HEAT 260 GLS 3G1,5
Series: ÖLFLEX HEAT 260 GLS
Unit Price (€ / mtr.)
16.1007 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 0091121, LAPP
Features
- Stress crack resistant to frequent ambient temperature fluctuations
- High dielectric strength and high abrasion resistance
- High elongation resistance and tear strength
- Only suitable for use in dry conditions
- Flame-retardant
Applications
- Extremely high temperatures and mechanical stress require special insulated and armoured cables
- Ship-building
- Signal systems
- Monitoring devices
- Diesel engines
- Turbine manufacturing
- Electronics for industry and shipping, ship electrics
Technical specifications
Aderisolationsmaterial | PTFE | |
Adernfarbe | VDE 0293-308 | |
Anzahl der Adern | 3 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 6.1 mm | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, vernickelt | |
Leiterquerschnitt | 1,5 mm² | |
Material | Glasseide | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 1.5 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (unbewegt) | -190 °C bis 260 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |