10019913/100 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 H 4 G 0.75 mm², AWG 19, unshielded, gray, 10019913/100

Order No.: 31P1565
EAN: 4044774589589
MPN:
10019913/100
ÖLFLEX CLASSIC 110 H 4G0,75 N
10019913/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
279.65 € *
Price list
Quantity
Price per unit*
100 mtr.
2.7965 €
500 mtr.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 10019913/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Version Steuerleitung
Number of cores 4
Cable cross-section 0,75 mm²
AWG cross-section AWG 19
Colour grau
Material HFFR
Outer diameter 6.3 mm
Shielding ungeschirmt
Halogen free Yes
Protective conductor available Yes
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material PVC
Core colour sequence schwarz
Drag chain suitable No
Standard number UL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C bis 80 °C
Temperature range (active) -30 °C bis 70 °C
Test voltage 4 kV
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes