10019937 | LAPP
HFFR control line ÖLFLEX CLASSIC 110 H 18 G 1.5 mm², AWG 16, unshielded, gray, 10019937
Order No.: 31P1478
EAN: 4044774590349
MPN:
10019937
ÖLFLEX CLASSIC 110 H 18G1,5 N
Series: ÖLFLEX CLASSIC 110 H
Unit Price (€ / mtr.)
22.9432 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 10019937/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power chain
- Oil-resistant
- Torsion-resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: transparent
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Version | Steuerleitung | |
Number of cores | 18 | |
Cable cross-section | 1,5 mm² | |
AWG cross-section | AWG 16 | |
Colour | grau | |
Material | HFFR | |
Outer diameter | 14.6 mm | |
Shielding | ungeschirmt | |
Halogen free | Yes | |
Protective conductor available | Yes | |
Cable material | Kupfer, blank | |
Conductor category | Kl.5 = feindrähtig | |
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Drag chain suitable | No | |
Standard number | UL | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Temperature range (unmoved) | -40 °C bis 80 °C | |
Temperature range (active) | -30 °C bis 70 °C | |
Test voltage | 4 kV |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |