1002157 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 H SF 7 G 2.5 mm², unshielded, black, 1002157

Order No.: 33P1262
EAN: 4064728759349
MPN:
1002157
ÖLFLEX CLASSIC 110 H SF 7G2,5
LAPP
1002157 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
13.0067 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
13.0067 €

Control line, 1002157, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Railway applications
  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Stage applications
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Core insulation material HFFR
Core colour sequence black/green-yellow
Number of cores 7
Version control line
Outer diameter 11.2 mm
Colour black
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes