10035036 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 CH 7 G 0.5 mm², AWG 21, shielded, gray, 10035036

Order No.: 33P892
EAN: 4044774591810
MPN:
10035036
ÖLFLEX CLASSIC 110 CH 7G0,5
10035036 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
8.3538 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
835.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.3538 €

Control line, 10035036, LAPP

Features

  • Flame retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Version Steuerleitung
Number of cores 7
Cable cross-section 0,5 mm²
AWG cross-section AWG 21
Colour grau
Material HFFR
Outer diameter 9.1 mm
Shielding geschirmt
Halogen free Yes
Protective conductor available Yes
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material HFFR
Core colour sequence schwarz/grün-gelb
Drag chain suitable No
Standard number UL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C bis 80 °C
Temperature range (active) -30 °C bis 70 °C
Test voltage 4 kV
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes