10035044 | LAPP
HFFR control line ÖLFLEX CLASSIC 110 CH 4 x 0.75 mm², AWG 19, shielded, gray, 10035044
Order No.: 33P880
EAN: 4044774592053
MPN:
10035044
ÖLFLEX CLASSIC 110 CH 4X0,75
Series: ÖLFLEX CLASSIC 110 CH
Unit Price (€ / mtr.)
6.1642 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 10035044, LAPP
Features
- Flame retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- UV and weather-resistant
- Ozone-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Version | Steuerleitung | |
Number of cores | 4 | |
Cable cross-section | 0,75 mm² | |
AWG cross-section | AWG 19 | |
Colour | grau | |
Material | HFFR | |
Outer diameter | 8.5 mm | |
Shielding | geschirmt | |
Halogen free | Yes | |
Protective conductor available | No | |
Cable material | Kupfer, blank | |
Conductor category | Kl.5 = feindrähtig | |
Core insulation material | HFFR | |
Core colour sequence | schwarz | |
Drag chain suitable | No | |
Standard number | UL | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Temperature range (unmoved) | -40 °C bis 80 °C | |
Temperature range (active) | -30 °C bis 70 °C | |
Test voltage | 4 kV |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |