10035094 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 CH 4 G 4.0 mm², shielded, gray, 10035094

Order No.: 33P877
EAN: 4044774593371
MPN:
10035094
ÖLFLEX CLASSIC 110 CH 4G4
10035094 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
20.3609 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,018.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
20.3609 €

Control line, 10035094, LAPP

Features

  • Flame retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Core insulation material HFFR
Core colour sequence schwarz/grün-gelb
Number of cores 4
Version Steuerleitung
Outer diameter 13.6 mm
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 4,0 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes