10040099 | LAPP

PVC control line ÖLFLEX SMART 108 4 G 0.5 mm², AWG 20, unshielded, gray, 10040099

Order No.: 30P7335
EAN: 4044776760306
MPN:
10040099
ÖLFLEX SMART 108 4G0,5
LAPP
10040099 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.0948 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0948 €
10 mtr.
0.9639 €
50 mtr.
0.8568 €
100 mtr.
0.7259 €
500 mtr.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 10040099/100, LAPP

ÖLFLEX® SMART 108 - VDE-registered PVC control cable, flexible and numbered for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • High flexible

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 4
Version control line
Outer diameter 5.7 mm
AWG cross-section AWG 20
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes