1024312 | LAPP

PE copolymer connection cable ÖLFLEX HEAT 125 MC 300/500 V 12 G 0.75 mm², unshielded, black, 1024312

Order No.: 33P7571
EAN: 4044777069873
MPN:
1024312
ÖLFLEX HEAT 125 MC 300/500V 12G0,75
1024312 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
15.0773 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,507.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
15.0773 €

Connection cable, 1024312, LAPP

The 1024312 is a heat resistant, highly flame retardant, multi core cable with a cross-linked polyolefin copolymer compound for occasional flexible use and fixed installation subject to medium mechanical load conditions. This cable is halogen-free, and with low toxicity and smoke density in case of fire. It is possible to use the cables where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • No corrosive gases
  • Low smoke density
  • Cold-resistant
  • Oil-resistant
  • Mechanical resistance
  • Temperature-resistant
  • UV-resistant
Technical specifications
Core insulation material Polyolefin-Copolymer
Core colour sequence schwarz
Number of cores 12
Version Anschlussleitung
Outer diameter 12.2 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,75 mm²
Material PE-Copolymer
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -35 °C bis 120 °C
Temperature range (unmoved) -55 °C bis 125 °C
Logistics
Country of origin KR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes