1024334 | LAPP
PE copolymer connection cable ÖLFLEX HEAT 125 MC 450/750 V 3 G 2.5 mm², unshielded, black, 1024334
Order No.: 33P7581
EAN: 4044777070190
MPN:
1024334
ÖLFLEX HEAT 125 MC 450/750V 3G2,5
Series: ÖLFLEX HEAT 125 MC 450/750 V
Unit Price (€ / mtr.)
9.8413 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 1024334, LAPP
The 1024334 is a heat resistant, highly flame retardant, multi core cable with a cross-linked polyolefin copolymer compound for occasional flexible use and fixed installation subject to medium mechanical load conditions. This cable is halogen-free, and with low toxicity and smoke density in case of fire. It is possible to use the cables where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- No corrosive gases
- Low smoke density
- Cold-resistant
- Oil-resistant
- Mechanical resistance
- Temperature-resistant
- UV-resistant
Technical specifications
Core insulation material | Polyolefin-Copolymer | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Anschlussleitung | |
Outer diameter | 9.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 2,5 mm² | |
Material | PE-Copolymer | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -35 °C bis 120 °C | |
Temperature range (unmoved) | -55 °C bis 125 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |