1024339 | LAPP

PE copolymer connection cable ÖLFLEX HEAT 125 MC 450/750 V 2 x 4.0 mm², unshielded, black, 1024339

Order No.: 33P7580
EAN: 4044777070299
MPN:
1024339
ÖLFLEX HEAT 125 MC 450/750V 2X4
1024339 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
11.0551 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,105.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
11.0551 €

Connection cable, 1024339, LAPP

The 1024339 is a heat resistant, highly flame retardant, multi core cable with a cross-linked polyolefin copolymer compound for occasional flexible use and fixed installation subject to medium mechanical load conditions. This cable is halogen-free, and with low toxicity and smoke density in case of fire. It is possible to use the cables where human and animal life as well as valuable property are exposed to high risk of fire hazards.

Features

  • No corrosive gases
  • Low smoke density
  • Cold-resistant
  • Oil-resistant
  • Mechanical resistance
  • Temperature-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 2
Cable cross-section 4.0 mm²
Colour black
Material PE copolymer
Outer diameter 10.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material polyolefin copolymer
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -55 °C to 125 °C
Temperature range (active) -35 °C to 120 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin KR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes