1024363 | LAPP
PE copolymer connection cable ÖLFLEX HEAT 125 MC 300/500 V 4 x 0.75 mm², unshielded, black, 1024363
Order No.: 33P7576
EAN: 4064727530437
MPN:
1024363
ÖLFLEX HEAT 125 MC 300/500V 4X0,75
Series: ÖLFLEX HEAT 125 MC 300/500 V
Unit Price (€ / mtr.)
5.2122 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 1024363, LAPP
The 1024363 is a heat resistant, highly flame retardant, multi core cable with a cross-linked polyolefin copolymer compound for occasional flexible use and fixed installation subject to medium mechanical load conditions. This cable is halogen-free, and with low toxicity and smoke density in case of fire. It is possible to use the cables where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- No corrosive gases
- Low smoke density
- Cold-resistant
- Oil-resistant
- Mechanical resistance
- Temperature-resistant
- UV-resistant
Technical specifications
Aderisolationsmaterial | Polyolefin-Copolymer | |
Adernfarbe | VDE 0293-308 | |
Anzahl der Adern | 4 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 7.4 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,75 mm² | |
Material | PE-Copolymer | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -35 °C bis 120 °C | |
Temperaturbereich (unbewegt) | -55 °C bis 125 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |