1024408/100 | LAPP

PE copolymer control line ÖLFLEX HEAT 125 C MC 3 G 0.75 mm², AWG 19, shielded, black, 1024408/100

Order No.: 31P7007
EAN: 4044777070732
MPN:
1024408/100
ÖLFLEX HEAT 125 C MC 3G0.75
LAPP
1024408/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
10.9361 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.9361 €

Cross-linked cable, 1024408/100, LAPP KABEL

Electron beam cross-linked cable, halogen free shielded control cable with special fire performance.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Core insulation material Polyolefin copolymer
Number of cores 3
Version control line
Outer diameter 7.6 mm
AWG cross-section AWG 19
Colour black
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Material PE copolymer
Standard number DNV GL
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -35 °C to 120 °C
Temperature range (unmoved) -55 °C to 125 °C
Logistics
Country of origin KR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes