1024437 | LAPP

PE copolymer control line ÖLFLEX HEAT 125 C MC 7 G 2.5 mm², AWG 14, shielded, black, 1024437

Order No.: 31P7043
EAN: 4064728762202
MPN:
1024437
ÖLFLEX HEAT 125 C MC 7G2.5
LAPP
1024437 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
39.3295 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
39.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
39.3295 €

Cross-linked cable, 1024437/100, LAPP KABEL

Electron beam cross-linked cable, halogen free shielded control cable with special fire performance.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Core insulation material Polyolefin copolymer
Number of cores 7
Version control line
Outer diameter 14.4 mm
AWG cross-section AWG 14
Colour black
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 2.5 mm²
Material PE copolymer
Standard number DNV GL
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -35 °C to 120 °C
Temperature range (unmoved) -55 °C to 125 °C
Logistics
Country of origin KR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes