1026513 | LAPP

PUR control line ÖLFLEX CHAIN 90 P 1 G 1.5 mm², AWG 16, unshielded, black, 1026513

Order No.: 33P684
EAN: 4044777529674
MPN:
1026513
ÖLFLEX CHAIN 90 P 1G1,5
1026513 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.7723 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
377.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.7723 €

Single wire line, 1026513, LAPP

Features

  • Halogen-free
  • Flame retardant
  • Good weather, UV and oil resistance
  • Flexible at low temperatures
  • Low-capacitance design

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
  • Test systems in the automotive industry, vehicles and stationary fuel cell systems
  • For indoor and outdoor use
Technical specifications
Version Einaderleitung
Number of cores 1
Cable cross-section 1,5 mm²
AWG cross-section AWG 16
Colour schwarz
Material PUR
Outer diameter 6.3 mm
Shielding ungeschirmt
Halogen free Yes
Protective conductor available Yes
Cable material Kupfer, blank
Conductor category Kl.6 = feinstdrähtig
Core insulation material TPE
Core colour sequence grün-gelb
Drag chain suitable Yes
Standard number UL
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C bis 80 °C
Temperature range (active) -35 °C bis 80 °C
Test voltage 4 kV
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes