1026516 | LAPP

PUR control line ÖLFLEX CHAIN 90 P 1 x 2.5 mm², AWG 14, unshielded, black, 1026516

Order No.: 33P706
EAN: 4044777529704
MPN:
1026516
ÖLFLEX CHAIN 90 P 1X2,5
1026516 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.8909 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
489.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.8909 €

Single wire line, 1026516, LAPP

Features

  • Halogen-free
  • Flame retardant
  • Good weather, UV and oil resistance
  • Flexible at low temperatures
  • Low-capacitance design

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
  • Test systems in the automotive industry, vehicles and stationary fuel cell systems
  • For indoor and outdoor use
Technical specifications
Ausführung Einaderleitung
Anzahl der Adern 1
Leiterquerschnitt 2,5 mm²
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Material PUR
Außendurchmesser 6.9 mm
Schirmung ungeschirmt
Halogenfrei Yes
Schutzleiter vorhanden No
Leitermaterial Kupfer, blank
Leiterklasse Kl.6 = feinstdrähtig
Aderisolationsmaterial TPE
Adernfarbe schwarz
Schleppkettentauglich Yes
Norm UL
Nennspannung 1 kV
Nennspannung U0 600 V
Nennspannung UL/CSA 1 kV
Temperaturbereich (unbewegt) -50 °C bis 80 °C
Temperaturbereich (bewegt) -35 °C bis 80 °C
Prüfspannung 4 kV
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes