1026526 | LAPP

PUR control line ÖLFLEX CHAIN 90 P 1 x 25 mm², AWG 4, unshielded, black, 1026526

Order No.: 33P708
EAN: 4044777529803
MPN:
1026526
ÖLFLEX CHAIN 90 P 1X25
1026526 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
16.2078 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,620.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
16.2078 €

Single wire line, 1026526, LAPP

Features

  • Halogen-free
  • Flame retardant
  • Good weather, UV and oil resistance
  • Flexible at low temperatures
  • Low-capacitance design

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
  • Test systems in the automotive industry, vehicles and stationary fuel cell systems
  • For indoor and outdoor use
Technical specifications
Version Einaderleitung
Number of cores 1
Cable cross-section 25 mm²
AWG cross-section AWG 4
Colour schwarz
Material PUR
Outer diameter 12.3 mm
Shielding ungeschirmt
Halogen free Yes
Protective conductor available No
Cable material Kupfer, blank
Conductor category Kl.6 = feinstdrähtig
Core insulation material TPE
Core colour sequence schwarz
Drag chain suitable Yes
Standard number UL
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C bis 80 °C
Temperature range (active) -35 °C bis 80 °C
Test voltage 4 kV
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes