1026530 | LAPP
PUR control line ÖLFLEX CHAIN 90 P 1 x 50 mm², AWG 1, unshielded, black, 1026530
Unit Price (€ / mtr.)
37.8896 € *
Available: 0 mtr.
Leadtime: On Request **
Single wire line, 1026530, LAPP
Features
- Halogen-free
- Flame retardant
- Good weather, UV and oil resistance
- Flexible at low temperatures
- Low-capacitance design
Applications
- In power chains or moving machine parts
- For internal wiring of electric and electronic equipment in switch cabinets
- Specially designed for power circuits of servomotors driven by frequency converters
- This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
- Test systems in the automotive industry, vehicles and stationary fuel cell systems
- For indoor and outdoor use
Technical specifications
Version | Einaderleitung | |
Number of cores | 1 | |
Cable cross-section | 50 mm² | |
AWG cross-section | AWG 1 | |
Colour | schwarz | |
Material | PUR | |
Outer diameter | 15.9 mm | |
Shielding | ungeschirmt | |
Halogen free | Yes | |
Protective conductor available | No | |
Cable material | Kupfer, blank | |
Conductor category | Kl.6 = feinstdrähtig | |
Core insulation material | TPE | |
Core colour sequence | schwarz | |
Drag chain suitable | Yes | |
Standard number | UL | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1 kV | |
Temperature range (unmoved) | -50 °C bis 80 °C | |
Temperature range (active) | -35 °C bis 80 °C | |
Test voltage | 4 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |