1026544 | LAPP

PUR control line ÖLFLEX CHAIN 90 P 1 x 300 mm², unshielded, black, 1026544

Order No.: 33P709
EAN: 4044777318841
MPN:
1026544
ÖLFLEX CHAIN 90 P 1X300
1026544 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
142.086 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
14,208.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
142.086 €

Single wire line, 1026544, LAPP

Features

  • Halogen-free
  • Flame retardant
  • Good weather, UV and oil resistance
  • Flexible at low temperatures
  • Low-capacitance design

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
  • Test systems in the automotive industry, vehicles and stationary fuel cell systems
  • For indoor and outdoor use
Technical specifications
Aderisolationsmaterial TPE
Adernfarbe schwarz
Anzahl der Adern 1
Ausführung Einaderleitung
Außendurchmesser 34 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 300 mm²
Material PUR
Nennspannung 1 kV
Nennspannung U0 600 V
Nennspannung UL/CSA 1 kV
Norm UL
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -35 °C bis 80 °C
Temperaturbereich (unbewegt) -50 °C bis 80 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes