1026729 | LAPP
PVC connection and control cable ÖLFLEX CHAIN 809 12 G 1.5 mm², AWG 16, unshielded, gray, 1026729
Unit Price (€ / mtr.)
7.2590 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 1026729/100, LAPP
ÖLFLEX® CHAIN 809 - Power and control cable for versatile use in power chains with UL/cUL AWM certification.
FEATURES
- Oil-resistant
- Power chain
- Interference signals
- Torsion-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Version | Anschluss- und Steuerleitung | |
Number of cores | 12 | |
Cable cross-section | 1,5 mm² | |
AWG cross-section | AWG 16 | |
Colour | grau | |
Material | PVC | |
Outer diameter | 12.3 mm | |
Shielding | ungeschirmt | |
Halogen free | No | |
Protective conductor available | Yes | |
Cable material | Kupfer, blank | |
Conductor category | Kl.5 = feindrähtig | |
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Drag chain suitable | Yes | |
Standard number | UL, cUL | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 1 kV | |
Temperature range (unmoved) | -40 °C bis 70 °C | |
Temperature range (active) | 0 °C bis 70 °C | |
Test voltage | 4 kV |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |