1026733 | LAPP
PVC connection and control cable ÖLFLEX CHAIN 809 4 G 2.5 mm², AWG 14, unshielded, gray, 1026733
Unit Price (€ / mtr.)
3.9389 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 1026733/100, LAPP
ÖLFLEX® CHAIN 809 - Power and control cable for versatile use in power chains with UL/cUL AWM certification.
FEATURES
- Oil-resistant
- Power chain
- Interference signals
- Torsion-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 4 | |
Version | connection and control cable | |
Outer diameter | 9.3 mm | |
AWG cross-section | AWG 14 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | UL, cUL | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | 0 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |