1026752/100 | LAPP

PVC connection and control cable ÖLFLEX CHAIN 809 CY 3 G 0.5 mm², AWG 20, shielded, gray, 1026752/100

Order No.: 30P8615
EAN: 4044776030881
MPN:
1026752/100
ÖLFLEX CHAIN 809 CY 3G0,5
LAPP
1026752/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.9869 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.9869 €

PVC Control cable, 1026752/100, LAPP

ÖLFLEX® CHAIN 809 CY - Screened power and control cable for versatile use in power chains with UL/cUL AWM certification.

FEATURES

  • Oil-resistant
  • Power chain
  • Interference signals
  • Torsion-resistant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 3
Version connection and control cable
Outer diameter 6.1 mm
AWG cross-section AWG 20
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Standard number UL, CSA, IEC, EN
Test voltage 4 kV
Shielding shielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) 0 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes