1026759/100 | LAPP
PVC connection and control cable ÖLFLEX CHAIN 809 CY 2 x 0.75 mm², AWG 19, shielded, gray, 1026759/100
Order No.: 30P8606
EAN: 4044776031093
MPN:
1026759/100
ÖLFLEX CHAIN 809 CY 2X0,75
Series: ÖLFLEX CHAIN 809 CY
Unit Price (€ / mtr.)
3.0583 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 1026759/100, LAPP
ÖLFLEX® CHAIN 809 CY - Screened power and control cable for versatile use in power chains with UL/cUL AWM certification.
FEATURES
- Oil-resistant
- Power chain
- Interference signals
- Torsion-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 2 | |
Version | connection and control cable | |
Outer diameter | 6.2 mm | |
AWG cross-section | AWG 19 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | UL, CSA, IEC, EN | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | No | |
Temperature range (active) | 0 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |