1026797 | LAPP
PVC connection cable ÖLFLEX CHAIN PN 5 G 2.5 mm², AWG 14, unshielded, gray, 1026797
Unit Price (€ / mtr.)
7.5684 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 1026797, LAPP
Features
- Designed for 2 million alternating bending cycles and travel distances up to 10 meter
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
- Oil-resistant
- Low-adhesive surface
Applications
- In power chains or moving machine parts
- In dry, damp or wet interiors
- Suitable for use in measuring, control and regulating circuits
- Wiring of machines, tools, devices, appliances and control cabinets
- Only for outdoor use within the indicated operating temperature range, with UV-protection
Technical specifications
Core insulation material | PVC | |
Core colour sequence | blau/braun/schwarz/rosa | |
Number of cores | 5 | |
Version | Anschlussleitung | |
Outer diameter | 10.4 mm | |
AWG cross-section | AWG 14 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 1 kV | |
Test voltage | 1.5 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -0 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |