1027857 | LAPP
PUR control line ÖLFLEX CHAIN 819 P 4 G 25 mm², black, 1027857
Order No.: 33P6562
EAN: 4044777657995
MPN:
1027857
ÖLFLEX CHAIN 819 P 4G25
Series: ÖLFLEX CHAIN 819 P
Unit Price (€ / mtr.)
34.8670 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
17,433.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
34.8670 €
Control line, 1027857, LAPP
The 1027857 highly flexible control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.
Features
- High oil-resistance
- Mechanically robust
- Low-adhesive surface
- Durable thanks to robust sheath material
Applications
- In power chains or moving machine parts
- Very suitable for oily wet areas within machinery and production lines
- Assembly lines, production lines, in all kinds of machines
- Suitable for use in measuring, control and regulating circuits
- Indoor applications or dry rooms
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | schwarz | |
Anzahl der Adern | 4 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 24.9 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 25 mm² | |
Material | PUR | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Nennspannung UL/CSA | 1 kV | |
Norm | UL, CSA | |
Prüfspannung | 4 kV | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |