1027920 | LAPP

PUR control line ÖLFLEX CHAIN 819 CP 2 x 1.0 mm², shielded, black, 1027920

Order No.: 33P6507
EAN: 4044777658169
MPN:
1027920
ÖLFLEX CHAIN 819 CP 2X1,0
1027920 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.6061 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,303.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
2.6061 €

Control line, 1027920, LAPP

The 1027920 highly flexible, screened control cable with PVC core insulation and robust, oil-resistant outer sheath of PU-special blend.

Features

  • High oil-resistance
  • Mechanically robust
  • Low-adhesive surface
  • Durable thanks to robust sheath material

Applications

  • In power chains or moving machine parts
  • In EMC-sensitive environments
  • Very suitable for oily wet areas within machinery and production lines
  • Assembly lines, production lines, in all kinds of machines
  • Suitable for use in measuring, control and regulating circuits
  • Indoor applications or dry rooms
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 2
Ausführung Steuerleitung
Außendurchmesser 6.5 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 1 kV
Norm UL, CSA
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland FR
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes