11101304 | LAPP
TPE DC connection cable ÖLFLEX DC CHAIN 800 3 G 6.0 mm², unshielded, black, 11101304
Order No.: 33P3421
EAN: 4056156353190
MPN:
11101304
ÖLFLEX DC CHAIN 800 3G6
Series: ÖLFLEX DC CHAIN 800
Unit Price (€ / mtr.)
16.0531 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
DC power and control cable, 11101304, LAPP
The 11101304 is a high flexible power cable for flexible use and fixed installation medium mechanical load conditions. This product is suitable for use in dry, damp or wet areas. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or syntheticbased waxes.
Features
- Suitable for outdoor use
- Halogen-free
- Cold-resistant
- Oil-resistant
- Power chain
- UV-resistant
Applications
- DC applications in the low-voltage range
- Machine tool building
- Medical technology
- Food and beverage industry
Technical specifications
Aderisolationsmaterial | TPE | |
Adernfarbe | rot/weiß/grün-gelb | |
Anzahl der Adern | 3 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 13.2 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 6,0 mm² | |
Material | TPE | |
Nennspannung | 1.5 kV | |
Nennspannung U0 | 750 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -40 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -50 °C bis 105 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |