11101310 | LAPP

TPE DC connection cable ÖLFLEX DC CHAIN 800 3 G 1.0 mm², unshielded, black, 11101310

Order No.: 33P3414
EAN: 4056156353329
MPN:
11101310
ÖLFLEX DC CHAIN 800 3G1,0
LAPP
11101310 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.5331 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
6.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.5331 €

DC power and control cable, 11101310, LAPP

The 11101310 is a high flexible power cable for flexible use and fixed installation medium mechanical load conditions. This product is suitable for use in dry, damp or wet areas. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or syntheticbased waxes.

Features

  • Suitable for outdoor use
  • Halogen-free
  • Cold-resistant
  • Oil-resistant
  • Power chain
  • UV-resistant

Applications

  • DC applications in the low-voltage range
  • Machine tool building
  • Medical technology
  • Food and beverage industry
Technical specifications
Aderisolationsmaterial TPE
Adernfarbe rot/weiß/grün-gelb
Anzahl der Adern 3
Ausführung Anschlussleitung
Außendurchmesser 8.1 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,0 mm²
Material TPE
Nennspannung 1.5 kV
Nennspannung U0 750 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -40 °C bis 105 °C
Temperaturbereich (unbewegt) -50 °C bis 105 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes