11101503 | LAPP

PVC high current stranded cable ÖLFLEX DC GRID 100 4 G 6.0 mm², unshielded, black, 11101503

Order No.: 33P4995
EAN: 4064727436838
MPN:
11101503
ÖLFLEX DC GRID 100 4G6
LAPP
11101503 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
12.0904 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
12.0904 €

DC power cable, 11101503, LAPP

The 11101503 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.

Features

  • Flame-retardant
  • Suitable for outdoor use
  • UV-resistant
  • Easy handling and installation due to flexible cable type
  • Good installation properties thanks to the fine-wire, flexible conductor
  • Suitable for direct burial
Technical specifications
Core insulation material PVC
Number of cores 4
Version DC power cable
Outer diameter 16 mm
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 6.0 mm²
Material PVC
Rated voltage 1.5 kV
Rated voltage U0 750 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes