11101507 | LAPP
PVC high current stranded cable ÖLFLEX DC GRID 100 4 G 35 mm², unshielded, black, 11101507
Order No.: 33P4992
EAN: 4064727436913
MPN:
11101507
ÖLFLEX DC GRID 100 4G35
Series: ÖLFLEX DC GRID 100
Unit Price (€ / mtr.)
65.4143 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
32,707.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
65.4143 €
DC power cable, 11101507, LAPP
The 11101507 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.
Features
- Flame-retardant
- Suitable for outdoor use
- UV-resistant
- Easy handling and installation due to flexible cable type
- Good installation properties thanks to the fine-wire, flexible conductor
- Suitable for direct burial
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | DC-Starkstromkabel | |
Outer diameter | 28 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 35 mm² | |
Material | PVC | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 750 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |