11101510 | LAPP
PVC high current stranded cable ÖLFLEX DC GRID 100 4 G 120 mm², unshielded, black, 11101510
Order No.: 33P4985
EAN: 4064727436975
MPN:
11101510
ÖLFLEX DC GRID 100 4G120
Series: ÖLFLEX DC GRID 100
Unit Price (€ / mtr.)
122.094 € *
Available: 0 mtr.
Leadtime: On Request **
DC power cable, 11101510, LAPP
The 11101510 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.
Features
- Flame-retardant
- Suitable for outdoor use
- UV-resistant
- Easy handling and installation due to flexible cable type
- Good installation properties thanks to the fine-wire, flexible conductor
- Suitable for direct burial
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 4 | |
Ausführung | DC-Starkstromkabel | |
Außendurchmesser | 41.4 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 120 mm² | |
Material | PVC | |
Nennspannung | 1.5 kV | |
Nennspannung U0 | 750 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |