11101511 | LAPP

PVC high current stranded cable ÖLFLEX DC GRID 100 4 G 150 mm², unshielded, black, 11101511

Order No.: 33P4986
EAN: 4064727436999
MPN:
11101511
ÖLFLEX DC GRID 100 4G150
LAPP
11101511 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
158.0558 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
158.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
158.0558 €

DC power cable, 11101511, LAPP

The 11101511 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.

Features

  • Flame-retardant
  • Suitable for outdoor use
  • UV-resistant
  • Easy handling and installation due to flexible cable type
  • Good installation properties thanks to the fine-wire, flexible conductor
  • Suitable for direct burial
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung DC-Starkstromkabel
Außendurchmesser 51.1 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 150 mm²
Material PVC
Nennspannung 1.5 kV
Nennspannung U0 750 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes