11101513 | LAPP

PVC high current stranded cable ÖLFLEX DC GRID 100 4 G 240 mm², unshielded, black, 11101513

Order No.: 33P4990
EAN: 4064727437033
MPN:
11101513
ÖLFLEX DC GRID 100 4G240
11101513 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
238.1428 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
119,071.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
238.1428 €

DC power cable, 11101513, LAPP

The 11101513 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.

Features

  • Flame-retardant
  • Suitable for outdoor use
  • UV-resistant
  • Easy handling and installation due to flexible cable type
  • Good installation properties thanks to the fine-wire, flexible conductor
  • Suitable for direct burial
Technical specifications
Core insulation material PVC
Number of cores 4
Version DC-Starkstromkabel
Outer diameter 63.9 mm
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 240 mm²
Material PVC
Rated voltage 1.5 kV
Rated voltage U0 750 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes