11101529 | LAPP
PVC high current stranded cable ÖLFLEX DC GRID 100 3 G 240 mm², unshielded, black, 11101529
Order No.: 33P4975
EAN: 4064727519265
MPN:
11101529
ÖLFLEX DC GRID 100 3G240
Series: ÖLFLEX DC GRID 100
Unit Price (€ / mtr.)
177.072 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
88,536.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
177.072 €
DC power cable, 11101529, LAPP
The 11101529 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.
Features
- Flame-retardant
- Suitable for outdoor use
- UV-resistant
- Easy handling and installation due to flexible cable type
- Good installation properties thanks to the fine-wire, flexible conductor
- Suitable for direct burial
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 3 | |
Ausführung | DC-Starkstromkabel | |
Außendurchmesser | 57.4 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 240 mm² | |
Material | PVC | |
Nennspannung | 1.5 kV | |
Nennspannung U0 | 750 V | |
Prüfspannung | 4 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |