1119134 | LAPP

PVC control line ÖLFLEX CLASSIC 110 34 G 0.75 mm², AWG 19, unshielded, gray, 1119134

Order No.: 95F5169
EAN: 4044774550916
MPN:
1119134
ÖLFLEX CLASSIC 110 34G0,75
1119134 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
17.8143 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
890.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
17.8143 €

PVC Control cable, 1119134/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Number of cores 34
Version Steuerleitung
Outer diameter 15.9 mm
AWG cross-section AWG 19
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes