1119209 | LAPP
PVC control line ÖLFLEX CLASSIC 110 9 G 1.5 mm², AWG 16, unshielded, gray, 1119209
Order No.: 95F5230
EAN: 4044774551531
MPN:
1119209
ÖLFLEX CLASSIC 110 9G1
Series: ÖLFLEX CLASSIC 110
Unit Price (€ / mtr.)
3.9746 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
397.46 € *
Price list
Quantity
Price per unit*
100 mtr.
3.9746 €
500 mtr.
3.5819 €
1000 mtr.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 1119209/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power Chain
- Oil-resistant
- Torsion-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 9 | |
Version | Steuerleitung | |
Outer diameter | 10 mm | |
AWG cross-section | AWG 16 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |