1119803 | LAPP

PVC control line ÖLFLEX CLASSIC 110 3 x 0.75 mm², AWG 19, unshielded, gray, 1119803

Order No.: 95F5585
EAN: 4044774556901
MPN:
1119803
ÖLFLEX CLASSIC 110 3X0,75
1119803 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.2019 € *
Available: 70 mtr.
Leadtime: 2 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2019 €
10 mtr.
1.0710 €
100 mtr.
0.9639 €
500 mtr.
0.8568 €
1000 mtr.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1119803/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 3
Version Steuerleitung
Outer diameter 5.7 mm
AWG cross-section AWG 19
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -15 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes