1119862 | LAPP

PVC control line ÖLFLEX CLASSIC 110 12 x 1.0 mm², AWG 18, unshielded, gray, 1119862

Order No.: 95F5642
EAN: 4044774557472
MPN:
1119862
ÖLFLEX CLASSIC 110 12X1
1119862 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.6529 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
465.29 € *
Price list
Quantity
Price per unit*
100 mtr.
4.6529 €
500 mtr.
4.2007 €
1000 mtr.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1119862/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 10.5 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number VDE
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -15 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin FR
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes