1119877 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BK 25 G 0.75 mm², AWG 19, unshielded, black, 1119877

Order No.: 31P267
EAN: 4044777291939
MPN:
1119877
ÖLFLEX CLASSIC 110 25G0,75 BK
LAPP
1119877 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
10.1269 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
10.1269 €

PVC Control cable, 1119877/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 25
Version control line
Outer diameter 13.8 mm
AWG cross-section AWG 19
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes