1119882 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BK 12 G 1.5 mm², AWG 16, unshielded, black, 1119882

Order No.: 31P244
EAN: 4044777292127
MPN:
1119882
ÖLFLEX CLASSIC 110 12G1,5 BK
LAPP
1119882 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.6882 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.6882 €

PVC Control cable, 1119882/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 12
Version control line
Outer diameter 12 mm
AWG cross-section AWG 16
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes