1119886/100 | LAPP
PVC control line ÖLFLEX CLASSIC 110 BK 4 G 2.5 mm², AWG 14, unshielded, black, 1119886/100
Order No.: 31P356
EAN: 4044777292288
MPN:
1119886/100
ÖLFLEX CLASSIC 110 4G2,5 BK
Series: ÖLFLEX CLASSIC 110 BK
Unit Price (€ / mtr.)
4.2126 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 mtr.
4.2126 €
10 mtr.
3.6533 €
50 mtr.
3.3677 €
100 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 1119886/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power chain
- Oil-resistant
- Torsion-resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: transparent
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 8.9 mm | |
AWG cross-section | AWG 14 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |